This terminal block features a 2-position, 12-position configuration with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in bulk packaging. The block is plated with brass and steel and has a maximum wire gauge of 24AWG and a minimum wire gauge of 12AWG. It is RoHS compliant and suitable for use in high-voltage applications up to 300V and high-current applications up to 10A.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |