The YM36015000J0G terminal block from Amphenol is a two-level, 18-position terminal block with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a green color and is available in bulk packaging. The terminal block is designed for through-hole mounting and has a maximum voltage rating of 300V. It is made from brass and steel with a screw termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol YM36015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.