The YM38015000J0G terminal block from Amphenol features a green color with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging. The terminal block is compliant with RoHS regulations and has a voltage rating of 300V with a maximum current of 10A. The block has 2 levels with 19 positions per level and is plated with brass and steel.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |