This terminal block is a 21-position, 1-level unit with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with a maximum current of 10A and a maximum voltage of 300V. The block is available in a through-hole mount configuration and is packaged in bulk. The terminal block is made from brass and steel with a plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol YO21215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.