Sign in to ask questions about the Amphenol YPCL0120N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol YPCL0120N technical specifications.
| Package/Case | Radial |
| Current Rating | 35mA |
| Hold Current | 35mA |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 80mA |
| DC Rated Voltage | 265V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCL0120N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.