This green terminal block features 20 positions per level and is rated for 10A and 300V. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and is RoHS compliant. It has a screw termination and is plated with brass and steel.
Amphenol YR20015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.