This green terminal block features a 1-level, 21-position design with through-hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block is available in bulk packaging and can accommodate wire gauges from 12AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Amphenol YR21215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.