Contact SKT Crimp ST Cable Mount 18-20AWG Reel
Amphenol ZN 02 015 0039 (1) technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ZN 02 015 0039 (1) to view detailed technical specifications.
No datasheet is available for this part.