Contact SKT Crimp ST Cable Mount 20-26AWG Reel
Amphenol ZN 02 016 0003 (2) technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ZN 02 016 0003 (2) to view detailed technical specifications.
No datasheet is available for this part.