INSERT, STARLINE, SIZE 20-676, SKT
Amphenol ZP-20-376SN-A264 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 19 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.