Sign in to ask questions about the Amphenol ZP-4012-36L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ZP-4012-36L technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZP-4012-36L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.