The Star-Line receptacle contact from Amphenol features a copper contact material with silver plating. It has a current rating of 13A and is designed for socket mount applications with 16AWG wire or cable. This contact does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |