Sign in to ask questions about the Amphenol ZP-6316-12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ZP-6316-12C technical specifications.
| Body Material | Rubber |
| Color | Black |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZP-6316-12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.