The ZPEDL-2024-371SN is a 37-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC. This connector is designed for cable mount applications and features a plug gender and one port.
Amphenol ZPEDL-2024-371SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEDL-2024-371SN to view detailed technical specifications.
No datasheet is available for this part.