The ZPEK-1216-633PN is a 61-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in environments with operating temperatures ranging from -55 to 125°C. It has a maximum voltage rating of 200VAC and is suitable for applications requiring a high number of contacts.
Amphenol ZPEK-1216-633PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEK-1216-633PN to view detailed technical specifications.
No datasheet is available for this part.