The ZPEK-1820-334PN is a 20-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for 900VAC and operates over a temperature range of -55°C to 125°C. It is designed for use in a variety of applications where a reliable and high-voltage connection is required.
Checking distributor stock and pricing after the page loads.
Amphenol ZPEK-1820-334PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.