The ZPEKL-2024-613SN is a 100-contact circular connector with a crimp termination method and straight body orientation. It features a SKT contact gender and a PL gender, with a maximum operating temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a maximum voltage rating of 500VAC.
Amphenol ZPEKL-2024-613SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKL-2024-613SN to view detailed technical specifications.
No datasheet is available for this part.