This circular connector features a 3-contact design with a crimp termination method and straight body orientation. It is rated for operation from -55°C to 125°C and has a maximum voltage rating of 900VAC. The connector is designed for cable mount applications and has a pin gender. It is a general-purpose connector suitable for a variety of uses.
Amphenol ZPLKJ-1212-651PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.