The ZPLKL-2024-313SN is a circular connector with 100 SKT/PL contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55 to 125°C and is rated for 500VAC. It features 100 terminals and a single port.
Amphenol ZPLKL-2024-313SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLKL-2024-313SN to view detailed technical specifications.
No datasheet is available for this part.