The ZPLMJ-1412-651PN is a 3-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 900VAC. This connector is designed for cable mount applications and features a pin contact gender and a single port. It is manufactured by Amphenol.
Amphenol ZPLMJ-1412-651PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.