This circular connector features a straight body with 4-pin crimp termination and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 200VAC and is designed for cable mount applications. The connector has 4 contacts and a pin gender of PL. It is manufactured by Amphenol.
Amphenol ZPLMLJ-0616-640PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-0616-640PN to view detailed technical specifications.
No datasheet is available for this part.