This Amphenol ZPLMLJ-0816-22S connector features a circular body with four terminals, suitable for cable mounting. It has a maximum operating voltage rating of 900VAC and can withstand temperatures between -55°C and 125°C. The connector has a straight body orientation and a solder termination method, with a socket contact gender and four contacts.
Amphenol ZPLMLJ-0816-22S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-0816-22S to view detailed technical specifications.
No datasheet is available for this part.