The ZPLMLJ-0816-640SN is a circular connector with 4 contacts, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 200VAC and has a termination method of crimp. It has a straight body orientation and a plug gender of PL.
Amphenol ZPLMLJ-0816-640SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-0816-640SN to view detailed technical specifications.
No datasheet is available for this part.