This Amphenol ZPLMLJ-10C20-40P connector features a circular body with 4 straight pins, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 900VAC. The connector is designed for use with a single port and has a termination method of soldering. It is a 4-terminal device with a pin gender of PL and a body orientation of straight.
Amphenol ZPLMLJ-10C20-40P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-10C20-40P to view detailed technical specifications.
No datasheet is available for this part.