The Amphenol ZPLMLJ-1220-332P is a 20-contact circular cable mount connector with a maximum operating voltage of 1750VAC and a temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for use in a variety of applications, including those requiring high voltage and temperature ratings.
Amphenol ZPLMLJ-1220-332P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-1220-332P to view detailed technical specifications.
No datasheet is available for this part.