This Amphenol ZPLMLJ-1616-28S connector features a circular design with 4 SKT contacts, solder termination, and a straight body orientation. It is rated for 900VAC and operates within a temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a single port.
Amphenol ZPLMLJ-1616-28S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-1616-28S to view detailed technical specifications.
No datasheet is available for this part.