The ZPLMLJ-1820-643PN is a 6-contact circular cable mount connector with a maximum voltage rating of 900VAC. It has a straight body orientation and is terminated via crimp. The connector is designed for cable mounting and operates over a temperature range of -55°C to 125°C.
Amphenol ZPLMLJ-1820-643PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-1820-643PN to view detailed technical specifications.
No datasheet is available for this part.