This Amphenol ZPLMLJ-18C24-72S connector features a circular design with six contacts, a straight body orientation, and a solder termination method. It is suitable for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 900VAC and has a single port.
Amphenol ZPLMLJ-18C24-72S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-18C24-72S to view detailed technical specifications.
No datasheet is available for this part.