This Amphenol ZPLMLJ-22C20-379P connector features a circular design with a single pin and crimp termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 900VAC. The connector is designed for cable mount applications and has a straight body orientation.
Amphenol ZPLMLJ-22C20-379P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-22C20-379P to view detailed technical specifications.
No datasheet is available for this part.