The Amphenol ZPLMLJ-2420-613SN is a circular connector with 68 contacts, designed for crimp termination and cable mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 500VAC and is suitable for use in a variety of applications.
Amphenol ZPLMLJ-2420-613SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 68 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 68 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-2420-613SN to view detailed technical specifications.
No datasheet is available for this part.