This 58-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 500VAC and has a single port. It is manufactured by Amphenol.
Amphenol ZPLMLJ-2424-352SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 58 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 58 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-2424-352SN to view detailed technical specifications.
No datasheet is available for this part.