This Amphenol connector features a circular design with 47 SKT contacts and 47 PL terminals. It is rated for 900VAC and has a temperature range of -55 to 125°C. The connector is designed for cable mount applications and utilizes a crimp termination method.
Amphenol ZPLMLJ-3020-354SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-3020-354SN to view detailed technical specifications.
No datasheet is available for this part.