The ZPLMLJ-32C24-47S is a 15-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder termination method and a cable mount design. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC/500VAC.
Amphenol ZPLMLJ-32C24-47S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-32C24-47S to view detailed technical specifications.
No datasheet is available for this part.