This Amphenol connector features 100 circular contacts with a crimp termination method and straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 500VAC and is suitable for applications requiring high voltage connections.
Amphenol ZPLMLJ-3424-313PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-3424-313PN to view detailed technical specifications.
No datasheet is available for this part.