The Amphenol ZPLMLJ-44C28-42SR is a cable mount circular connector with six contacts. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum voltage of 900VAC and operates within a temperature range of -55 to 125°C. It has a termination method of solder and a mounting type of cable mount.
Amphenol ZPLMLJ-44C28-42SR technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-44C28-42SR to view detailed technical specifications.
No datasheet is available for this part.