The ZREML-2024-40S is a circular connector with 15 contacts, rated for 900VAC. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and operates within a temperature range of -55°C to 125°C.
Amphenol ZREML-2024-40S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZREML-2024-40S to view detailed technical specifications.
No datasheet is available for this part.