The ZRLA-316-316SN is a 5-contact SKT circular connector with crimp termination. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector features a straight body orientation and a single port. It is rated for 900VAC and is suitable for general use.
Amphenol ZRLA-316-316SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLA-316-316SN to view detailed technical specifications.
No datasheet is available for this part.