The ZRLA-416-22PR is a circular connector with 4-pin configuration, rated for 900VAC. It features a straight body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 125°C. This connector is suitable for various applications.
Amphenol ZRLA-416-22PR technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLA-416-22PR to view detailed technical specifications.
No datasheet is available for this part.