The ZRLA-7C24-48S is a 5-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 900VAC and 500VAC. The connector is designed for cable mount applications.
Amphenol ZRLA-7C24-48S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLA-7C24-48S to view detailed technical specifications.
No datasheet is available for this part.