The ZRLA-828-339SN is a 42-contact circular cable mount connector with a maximum voltage rating of 900VAC. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -55°C to 125°C. It is designed for cable mount applications.
Amphenol ZRLA-828-339SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLA-828-339SN to view detailed technical specifications.
No datasheet is available for this part.