The ZRLA-8C28-42SR is a 6-contact circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum voltage rating of 900VAC.
Amphenol ZRLA-8C28-42SR technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLA-8C28-42SR to view detailed technical specifications.
No datasheet is available for this part.