This circular connector features 100 SKT contacts and 100 RCP terminals, suitable for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500VAC. The connector is designed for general use and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |