
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Amphenol ZRLKL-1616-321PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
