This circular connector features a 3-pin design with a crimp termination method and straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 900VAC. The connector is cable mountable and has a gender of RCP with one port.
Amphenol ZRLM-0412-651PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.