This Amphenol ZRLM-1012-651PN connector features a circular body with 3 crimp terminals, suitable for cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 900VAC and has a straight body orientation.
Amphenol ZRLM-1012-651PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.