The ZRLM-2024-313PN is a 100-contact circular cable mount connector with a maximum voltage rating of 500VAC. It has a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol ZRLM-2024-313PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLM-2024-313PN to view detailed technical specifications.
No datasheet is available for this part.