This circular connector features a crimp termination method and a straight body orientation. It has two terminals and supports cable mounting. The operating temperature range is from -55°C to 200°C.
Amphenol ZZW-A-1008-02S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1008-02S09D to view detailed technical specifications.
No datasheet is available for this part.