Conn MIL-C-26500 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol ZZW-A-1008-3SD9 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.