The ZZW-A-1010-05P10D is a 5-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector operates between -55°C and 200°C. It has a pin contact gender and a plug gender. The connector is designed for cable mounting and has a single port.
Amphenol ZZW-A-1010-05P10D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.