Conn MIL-C-26500 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol ZZW-A-1020-41PD-B technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.